
* Images are for reference only
HCPL-354-06AE
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HCPL-354-06AE
- JLCPCB Part #
- C6795862
- Package
- SO-4
- Description
- -55℃~+100℃ 1 1.2V 100mV@20mA,1mA 20% 3.75kV 35V 3us 400% 4us 50mA Phototransistor SO-4 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3104
10+
$1.0960
30+
$0.9784
100+
$0.8466
500+
$0.7878
1000+
$0.7608
Welcome back, may I help you?