
* Images are for reference only
HCPL-073L-500E
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HCPL-073L-500E
- JLCPCB Part #
- C692016
- Package
- SOIC-8
- Description
- 0℃~+70℃ 1.5V 10kV/us 12mA 135mW 2 2.7V~7V 20mA 25us 3.75kV 400% 50us 5V 60mA DC SOIC-8 Logic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 97
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 97
In-stock Item Pricing
Qty Unit Price
1+
$3.1382
10+
$2.6678
30+
$2.3746
100+
$2.0282
500+
$1.8929
1500+
$1.8333
Related Products
Welcome back, may I help you?