
* Images are for reference only
HCPL-0631-000E
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HCPL-0631-000E
- JLCPCB Part #
- C188702
- Package
- SO-8
- Description
- -40℃~+85℃ 10Mbps 10kV/us 2 3.75kV 4.5V~5.5V DC SO-8 Logic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5147
10+
$2.4584
30+
$2.0395
100+
$2.0025
Related Products
Welcome back, may I help you?