This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HCPL-0314-000E

Extended
Manufacturer
Broadcom Limited
MFR.Part #
HCPL-0314-000E
JLCPCB Part #
C692006
Package
DIP-8
Description
-40℃~+100℃ 1.5V 250mW 25mA 3.75kV 50ns 50ns 5V 600mA AC,DC DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 1

In-stock Item Pricing

Qty Unit Price
1+ $3.6875
10+ $3.1865
30+ $2.8885
100+ $2.5872
500+ $2.4471
1000+ $2.3843

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons