
* Images are for reference only
HCNW3120-300E
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HCNW3120-300E
- JLCPCB Part #
- C6795941
- Package
- SMD-8P
- Description
- -40℃~+100℃ 1 1.95V 15V~30V 16mA 2.5A 295mW 35kV/us 500ns 500ns 5V 5kV 8mA DC SMD-8P Logic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 42
Total: $0.00
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$3.8771
10+
$3.7881
42+
$3.7278
84+
$3.6674
Welcome back, may I help you?