
* Images are for reference only
HCNW136-000E
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HCNW136-000E
- JLCPCB Part #
- C6795879
- Package
- DIP-8
- Description
- -55℃~+85℃ 1 1.5us 1.68V 15V 19% 3V 50% 5kV 8mA DC DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 100
Total: $0.00
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$1.9188
10+
$1.8761
30+
$1.8461
100+
$1.8160
Welcome back, may I help you?