
* Images are for reference only
APDS-9251-001
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- APDS-9251-001
- JLCPCB Part #
- C2153071
- Package
- DFN-8(2x2)
- Description
- -40℃~+85℃ 1.7V~3.6V Low power/sleep mode、Spectral correction/filtering、Adjustable gain control、Interrupt/event trigger、Built-in temperature compensation DFN-8(2x2) Ambient Light Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 39
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 39
In-stock Item Pricing
Qty Unit Price
1+
$2.7193
10+
$2.6549
30+
$2.6130
100+
$2.5711
Related Products
Welcome back, may I help you?