
* Images are for reference only
APDS-9005-020
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- APDS-9005-020
- JLCPCB Part #
- C2649497
- Package
- SMD-6P,1.6x1.5mm
- Description
- -40℃~+85℃ 0.55mm 1.5mm 1.6mm 1.8V~5.5V Light Intensity SMD-6P,1.6x1.5mm Ambient Light Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 5
Full Reel: 2500
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7837
10+
$1.5264
30+
$1.3660
100+
$1.2024
500+
$1.1277
1000+
$1.0944
Welcome back, may I help you?