
* Images are for reference only
ACPL-K34T-500E
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- ACPL-K34T-500E
- JLCPCB Part #
- C691949
- Package
- SO-8
- Description
- -40℃~+125℃ 1 1.5V 10V~20V 110ns 110ns 13mA 2.5A 4.9mA 550mW 5kV 6V 75kV/us DC SO-8 Logic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 67
Minimum: 1
Full Reel: 1000
Total: $0.00
Add To List
Available Order Qty: 65
In-stock Item Pricing
Qty Unit Price
1+
$4.1947
10+
$3.5721
30+
$3.2021
100+
$2.8272
500+
$2.6541
1000+
$2.5779
Welcome back, may I help you?