
* Images are for reference only
ACPL-782T-300E
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- ACPL-782T-300E
- JLCPCB Part #
- C1346454
- Package
- SMD-8P
- Description
- -40℃~+125℃ 100kHz 15kV/us 300uV 3750 500nA 7.84~8.16 Differential Isolated ΔΣ (Sigma-Delta) modulator、Full-differential topology、Internal chopping stabilized amplifier ±200mV SMD-8P Isolation Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.0564
10+
$15.3395
30+
$14.0991
100+
$13.0149
Related Products
Welcome back, may I help you?