
* Images are for reference only
ACNT-H50L-500E
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- ACNT-H50L-500E
- JLCPCB Part #
- C691913
- Package
- SO-8
- Description
- -40℃~+105℃ 1 1.45V 20mA 31% 5V 7.5kV 80% 8mA DC SO-8 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26
Minimum: 1
Full Reel: 1000
Total: $0.00
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$5.0969
10+
$4.3726
30+
$3.9422
100+
$3.5086
500+
$3.3069
1000+
$3.2163
Welcome back, may I help you?