
* Images are for reference only
621KD20-(YWT)6
Extended
- Manufacturer
- Brightking
- MFR.Part #
- 621KD20-(YWT)6
- JLCPCB Part #
- C774538
- Package
- Plugin,P=7.5mm
- Description
- 1.025kV 224J 385V 505V 558V~682V 6.5kA 650pF@1kHz 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2155
50+
$0.1670
150+
$0.1457
500+
$0.1197
2500+
$0.1083
5000+
$0.1013
Related Products
Welcome back, may I help you?