
* Images are for reference only
271KD07-OC3.5Z2
Extended
- Manufacturer
- Brightking
- MFR.Part #
- 271KD07-OC3.5Z2
- JLCPCB Part #
- C634250
- Package
- Plugin,P=5mm
- Description
- 1.2kA 175V 185pF@1kHz 18J 225V 250mW 270V 455V 插件,P=5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 334
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 323
In-stock Item Pricing
Qty Unit Price
1+
$0.0510
100+
$0.0405
300+
$0.0353
1000+
$0.0315
5000+
$0.0284
10000+
$0.0268
Related Products
Welcome back, may I help you?