
* Images are for reference only
1.5SMC20A/TR13
Extended
- Manufacturer
- Brightking
- MFR.Part #
- 1.5SMC20A/TR13
- JLCPCB Part #
- C2874069
- Package
- SMC(DO-214AB)
- Description
- 1.5kW@10/1000us 17.1V 1uA 21V 27.7V 54.9A@10/1000us IEC 61000-4-2 TVS Unidirectional SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.1319
50+
$0.1027
150+
$0.0882
500+
$0.0772
3000+
$0.0685
6000+
$0.0640
Related Products
Welcome back, may I help you?