
* Images are for reference only
162KD14-F
Extended
- Manufacturer
- Brightking
- MFR.Part #
- 162KD14-F
- JLCPCB Part #
- C770849
- Package
- Plugin,P=7.5mm
- Description
- 1.28kV 1.6kV 140pF@1kHz 1kV 2.64kV 243J 4.5kA 600mW 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 41
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 41
In-stock Item Pricing
Qty Unit Price
1+
$0.3315
50+
$0.2621
150+
$0.2323
450+
$0.1952
2550+
$0.1786
4950+
$0.1687
Related Products
Welcome back, may I help you?