
* Images are for reference only
142KD14-F
Extended
- Manufacturer
- Brightking
- MFR.Part #
- 142KD14-F
- JLCPCB Part #
- C770734
- Package
- Plugin,P=7.5mm
- Description
- 1.14kV 1.4kV 150pF@1kHz 2.31kV 238J 4.5kA 600mW 880V 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 198
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 198
In-stock Item Pricing
Qty Unit Price
1+
$0.3621
50+
$0.2907
150+
$0.2601
450+
$0.2219
2550+
$0.2048
4950+
$0.1947
Related Products
Welcome back, may I help you?