
* Images are for reference only
112KD20-F
Extended
- Manufacturer
- Brightking
- MFR.Part #
- 112KD20-F
- JLCPCB Part #
- C770583
- Package
- -
- Description
- 1.1kV 360pF@1kHz 383J 6.5kA 680V 895V - Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4904
200+
$0.1908
500+
$0.1844
1000+
$0.1811
Related Products
Welcome back, may I help you?