This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BXRE-50C6500-H-24

Extended
Manufacturer
Bridgelux
MFR.Part #
BXRE-50C6500-H-24
JLCPCB Part #
C5956874
Package
-
Description
120° 2.8A 34.7V 5000K 6525lm 70 Cold White - Chip On Board (COB) Light Sources ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 36

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $38.4387
216+ $15.3384
504+ $14.8253
1008+ $14.5719

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons