
* Images are for reference only
BXFN-27G-21H-18C-00-0-3
Extended
- Manufacturer
- Bridgelux
- MFR.Part #
- BXFN-27G-21H-18C-00-0-3
- JLCPCB Part #
- C17460189
- Package
- SMD3528-2P
- Description
- 120° 18V 2700K 50mA White SMD3528-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 89
Full Reel: 17000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1009
200+
$0.0403
500+
$0.0390
1000+
$0.0384
Welcome back, may I help you?