
* Images are for reference only
IB0905LS-1W
Extended
- Manufacturer
- Bothhand Enterprise
- MFR.Part #
- IB0905LS-1W
- JLCPCB Part #
- C495169
- Package
- Plugin
- Description
- -40℃~+85℃ 1 1.5kV 10.1mm 19.6mm 1W 300kHz 5V 60mVp-p 6mm 9V 插件 Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0225
10+
$2.5707
30+
$2.2867
100+
$1.9962
500+
$1.8655
1000+
$1.8090
Related Products
Welcome back, may I help you?