
* Images are for reference only
BX-ZH1.5-5PWZ-BD
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-ZH1.5-5PWZ-BD
- JLCPCB Part #
- C53152063
- Package
- Push-Pull,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 100V 1A 1x5P 3.65mm 4.7mm 5 5P 9mm Right Angle 弯插,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 700
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 700
In-stock Item Pricing
Qty Unit Price
1+
$0.0892
50+
$0.0701
150+
$0.0605
700+
$0.0532
2800+
$0.0476
4900+
$0.0447
Related Products
Welcome back, may I help you?