
* Images are for reference only
BX-SH1.0-9PLT
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-SH1.0-9PLT
- JLCPCB Part #
- C19272475
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 11.35mm 1A 1mm 1x9P 3.74mm 4.4mm 9 9P Auxiliary Solder Pin Beige Brass SH Surface Mount,Vertical Tin SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 930
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 929
In-stock Item Pricing
Qty Unit Price
1+
$0.1078
50+
$0.0898
150+
$0.0810
1500+
$0.0742
3000+
$0.0688
4500+
$0.0661
Related Products
Welcome back, may I help you?