
* Images are for reference only
BX-PZ2.0-2-3PZZ
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-PZ2.0-2-3PZZ
- JLCPCB Part #
- C49326157
- Package
- Plugin,P=2.0mm
- Description
- -40℃~+105℃ 1.5A 2 2.8mm 2mm 2mm 2mm 2x3P 3.9mm 6P Black Brass Gold Pin Header Through Hole Plugin,P=2.0mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1596
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1590
In-stock Item Pricing
Qty Unit Price
1+
$0.0514
100+
$0.0400
300+
$0.0344
2000+
$0.0302
4000+
$0.0269
10000+
$0.0251
Related Products
Welcome back, may I help you?