
* Images are for reference only
BX-PH2.0-6PZZ-BD
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-PH2.0-6PZZ-BD
- JLCPCB Part #
- C53152029
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1x6P 200V 2A 2mm 6 6P Copper alloy LCP Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 465
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 464
In-stock Item Pricing
Qty Unit Price
1+
$0.1162
50+
$0.0916
150+
$0.0792
500+
$0.0701
2500+
$0.0627
5000+
$0.0590
Related Products
Welcome back, may I help you?