
* Images are for reference only
BX-MX1.25-3PWZ-BD
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-MX1.25-3PWZ-BD
- JLCPCB Part #
- C53152051
- Package
- Push-Pull,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1x3P 3 3.2mm 3P 4.7mm 5.55mm Right Angle 弯插,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 830
Minimum: 1
Full Reel: 850
$0.01
Add To List
Available Order Qty: 830
In-stock Item Pricing
Qty Unit Price
1+
$0.0735
50+
$0.0577
150+
$0.0498
850+
$0.0440
2550+
$0.0392
5100+
$0.0369
Related Products
Welcome back, may I help you?