
* Images are for reference only
BX-FPC05-2H12PSX
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-FPC05-2H12PSX
- JLCPCB Part #
- C18078344
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 0.5mm 12P 2mm 500mA 50V Copper alloy Double-Sided Contacts, Top and Bottom Entry Hinged Lid Surface Mount, Right Angle Tin SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1046
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1035
In-stock Item Pricing
Qty Unit Price
1+
$0.1778
50+
$0.1515
150+
$0.1402
1500+
$0.1114
3000+
$0.1051
4500+
$0.1014
Related Products
Welcome back, may I help you?