
* Images are for reference only
BMG160
Extended
- Manufacturer
- Bosch Sensortec
- MFR.Part #
- BMG160
- JLCPCB Part #
- C134098
- Package
- LGA-12(3x3)
- Description
- -40℃~+85℃ 16bit 2.4V~3.6V 5uA Gyroscope SPI、I2C X,Y,Z ±2000dps 运动事件检测、同步与时间戳 LGA-12(3x3) Accelerometers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1456
10+
$5.0317
30+
$4.8727
100+
$4.7957
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?