
* Images are for reference only
BCH65S15D4
Extended
- Manufacturer
- Bestirpower
- MFR.Part #
- BCH65S15D4
- JLCPCB Part #
- C53152688
- Package
- TO-220-2
- Description
- -55℃~+175℃ 1 Independent 1.5V@15A 120A 15A 50nA@650V 650V TO-220-2 SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 75
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 75
In-stock Item Pricing
Qty Unit Price
1+
$0.6476
10+
$0.5251
50+
$0.4639
100+
$0.4027
500+
$0.3657
1000+
$0.3464
Related Products
Welcome back, may I help you?