
* Images are for reference only
BCH120S10D3
Extended
- Manufacturer
- Bestirpower
- MFR.Part #
- BCH120S10D3
- JLCPCB Part #
- C53368046
- Package
- TO-220-2
- Description
- -55℃~+175℃ 1 Independent 1.2kV 1.38V@10A 10A 10uA@1200V 117A TO-220-2 SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$1.0612
10+
$0.8593
50+
$0.7575
100+
$0.6574
500+
$0.5976
1000+
$0.5669
Related Products
Welcome back, may I help you?