
* Images are for reference only
UMTS 4
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- UMTS 4
- JLCPCB Part #
- C6902904
- Package
- SMD,12.1x4.5mm
- Description
- -55℃~+125℃ 150A 4A SMD,12.1x4.5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0402
200+
$0.4151
500+
$0.4022
1500+
$0.3941
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?