
* Images are for reference only
SCRH62-100
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SCRH62-100
- JLCPCB Part #
- C17593909
- Package
- SMD,7.1x6.5mm
- Description
- 1.1A 1.38A 10uH 150mΩ ±20% SMD,7.1x6.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6698
200+
$0.6663
500+
$0.6439
1500+
$0.6326
Related Products
Welcome back, may I help you?