
* Images are for reference only
SCRH5D18-150
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SCRH5D18-150
- JLCPCB Part #
- C17449112
- Package
- SMD,6.2x6.2mm
- Description
- 1.34A 15uH 196mΩ 970mA ±30% SMD,6.2x6.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0962
200+
$0.4376
500+
$0.4231
1000+
$0.4167
Welcome back, may I help you?