
* Images are for reference only
SCRH4D28-820
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SCRH4D28-820
- JLCPCB Part #
- C17310716
- Package
- SMD,5.2x5.2mm
- Description
- 320mA 570mA 82uH 914mΩ ±30% SMD,5.2x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3556
200+
$0.5413
500+
$0.5236
1000+
$0.5140
Welcome back, may I help you?