This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SCRH4D18-5R6

Extended
Manufacturer
Bel Fuse
MFR.Part #
SCRH4D18-5R6
JLCPCB Part #
C17601138
Package
SMD,5.2x5.2mm
Description
1.35A 145mΩ 5.6uH 800mA ±30% SMD,5.2x5.2mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1865
200+ $0.4737
500+ $0.4576
1000+ $0.4496

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons