This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SCRH125B-331

Extended
Manufacturer
Bel Fuse
MFR.Part #
SCRH125B-331
JLCPCB Part #
C17419397
Package
SMD,12.5x12.5mm
Description
1.04A 330uH 580mΩ 680mA ±20% SMD,12.5x12.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1366
200+ $0.8537
500+ $0.8247
1000+ $0.8101

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons