
* Images are for reference only
SCRH124-120
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SCRH124-120
- JLCPCB Part #
- C17623049
- Package
- SMD,12.5x12.5mm
- Description
- 12uH 3.9A 38mΩ 4A ±20% SMD,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4094
200+
$0.5638
500+
$0.5445
1000+
$0.5348
Welcome back, may I help you?