
* Images are for reference only
SCRH105RY-0R8
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SCRH105RY-0R8
- JLCPCB Part #
- C17227157
- Package
- SMD,10.5x10.3mm
- Description
- 11.5A 13.5A 5mΩ 800nH ±30% SMD,10.5x10.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1540
200+
$0.8607
500+
$0.8318
1000+
$0.8174
Related Products
Welcome back, may I help you?