
* Images are for reference only
SCRH1035R-2R2
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SCRH1035R-2R2
- JLCPCB Part #
- C17697339
- Package
- SMD,10.5x10.3mm
- Description
- 15mΩ 2.2uH 7.6A 8A ±30% SMD,10.5x10.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4979
200+
$0.5976
500+
$0.5782
800+
$0.5686
Related Products
Welcome back, may I help you?