This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SCMD4D10C-150

Extended
Manufacturer
Bel Fuse
MFR.Part #
SCMD4D10C-150
JLCPCB Part #
C17563706
Package
SMD-4P,6.4x5mm
Description
15uH 500mA 670mA 900mΩ ±20% SMD-4P,6.4x5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8270
200+ $0.7289
500+ $0.7048
1000+ $0.6936
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons