This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SCIHP0724-1R5M

Extended
Manufacturer
Bel Fuse
MFR.Part #
SCIHP0724-1R5M
JLCPCB Part #
C5905520
Package
SMD,7.3x6.8mm
Description
1.5uH 13A 21.2mΩ 7.5A ±20% SMD,7.3x6.8mm Abolished Device ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 1500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.5087
200+ $1.0006
500+ $0.9685
1500+ $0.9508

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons