
* Images are for reference only
SC73-560
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SC73-560
- JLCPCB Part #
- C6672028
- Package
- SMD,8.1x7.3mm
- Description
- 280mΩ 56uH 640mA ±20% SMD,8.1x7.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8782
200+
$0.3516
500+
$0.3388
1000+
$0.3340
Related Products
Welcome back, may I help you?