This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SC52LC-6R8

Extended
Manufacturer
Bel Fuse
MFR.Part #
SC52LC-6R8
JLCPCB Part #
C17379467
Package
SMD,5.3x5.3mm
Description
1.6A 105mΩ 6.8uH 950mA ±30% SMD,5.3x5.3mm Abolished Device ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8881
200+ $0.7546
500+ $0.7289
1000+ $0.7161

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons