
* Images are for reference only
SC43-5R6
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SC43-5R6
- JLCPCB Part #
- C5905175
- Package
- SMD,4.8x4.3mm
- Description
- 1.6A 101mΩ 5.6uH ±20% SMD,4.8x4.3mm Abolished Device ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5737
200+
$0.2289
500+
$0.2224
1500+
$0.2176
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?