
* Images are for reference only
SC43-1R0
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SC43-1R0
- JLCPCB Part #
- C7309331
- Package
- SMD,4.8x4.3mm
- Description
- 1uH 3.2A 3.8A 33mΩ ±30% SMD,4.8x4.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6599
200+
$0.2634
500+
$0.2553
1500+
$0.2505
Welcome back, may I help you?