
* Images are for reference only
SC32-121
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SC32-121
- JLCPCB Part #
- C5905095
- Package
- 1216
- Description
- 120uH 200mA 4.1Ω ±20% 1216 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4674
200+
$0.1864
500+
$0.1803
1000+
$0.1771
Welcome back, may I help you?