
* Images are for reference only
SC105-220
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SC105-220
- JLCPCB Part #
- C7355445
- Package
- SMD,10.3x9.3mm
- Description
- 1.95A 100mΩ 22uH ±20% SMD,10.3x9.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1869
200+
$0.4738
500+
$0.4578
1000+
$0.4497
Welcome back, may I help you?