
* Images are for reference only
5MFP 3.5-R
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 5MFP 3.5-R
- JLCPCB Part #
- C3166279
- Package
- Plugin,D5.5xL21mm
- Description
- -55℃~+125℃ 10kA 125V 3.5A Glass Tube Fuse 插件,D5.5xL21mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8526
200+
$0.3308
500+
$0.3179
1000+
$0.3131
Welcome back, may I help you?