
* Images are for reference only
40-300-LPI
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 40-300-LPI
- JLCPCB Part #
- C17666363
- Package
- Plugin-8P,66.8x55.6mm
- Description
- 115V、230V 2 2 20V、40V 300mA、600mA 4kV Plugin-8P,66.8x55.6mm Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$42.3209
200+
$16.8870
500+
$16.3219
1000+
$16.0441
Welcome back, may I help you?