
* Images are for reference only
241-7-24
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 241-7-24
- JLCPCB Part #
- C17577140
- Package
- Bolt Mount
- Description
- 1 1 115V 2.4A 2.5kV 24V 螺栓安装 Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$44.6777
200+
$17.8274
500+
$17.2318
1000+
$16.9380
Welcome back, may I help you?