
* Images are for reference only
1840888-1
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 1840888-1
- JLCPCB Part #
- C5876366
- Package
- Plugin
- Description
- -40℃~+85℃ 1 Gold Non-LED Phosphor Bronze Shielded Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 385
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.4758
200+
$6.1759
385+
$5.9688
1155+
$5.8677
Related Products
Welcome back, may I help you?